1274568-1 | ||
---|---|---|
DigiKey Part Number | A30536-ND | |
Manufacturer | ||
Manufacturer Product Number | 1274568-1 | |
Description | CONN MINI BNC JCK STR 75 OHM | |
Customer Reference | ||
Detailed Description | BNC, Mini Connector Jack, Female Socket 75 Ohms Panel Mount Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1274568-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | AT&T 735A | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 300 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |