1241961-1 | ||
---|---|---|
DigiKey Part Number | A116811-ND | |
Manufacturer | ||
Manufacturer Product Number | 1241961-1 | |
Description | CONN RCPT HSG 2POS 5.00MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1241961-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.58600 | ¥89.65 |
50 | ¥3.49560 | ¥174.78 |
100 | ¥2.99810 | ¥299.81 |
250 | ¥2.71172 | ¥677.93 |
500 | ¥2.56116 | ¥1,280.58 |
1,000 | ¥2.24476 | ¥2,244.76 |
2,500 | ¥2.21462 | ¥5,536.55 |