1217200-1 | ||
---|---|---|
DigiKey Part Number | A112004-ND | |
Manufacturer | ||
Manufacturer Product Number | 1217200-1 | |
Description | CONN RCPT CLUSTER BLK HSG 3POS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Cluster Block Housing Connector Female, Receptacle Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 1217200-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Cluster Block Housing | |
Terminal Type | Cluster Pin | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 3.18mm Dia Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polybutylene Terephthalate | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.61000 | ¥86.10 |
25 | ¥8.28600 | ¥207.15 |
50 | ¥8.20780 | ¥410.39 |
100 | ¥7.40630 | ¥740.63 |
250 | ¥7.16628 | ¥1,791.57 |
500 | ¥6.52582 | ¥3,262.91 |
1,000 | ¥5.84527 | ¥5,845.27 |
2,500 | ¥5.44488 | ¥13,612.20 |