1217062-1 | |
---|---|
DigiKey Part Number | A116169TR-ND - Tape & Reel (TR) A116169CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217062-1 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217062-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.70800 | ¥17.08 |
25 | ¥1.69760 | ¥42.44 |
50 | ¥1.67800 | ¥83.90 |
100 | ¥1.54990 | ¥154.99 |
250 | ¥1.27408 | ¥318.52 |
500 | ¥1.20332 | ¥601.66 |
1,000 | ¥1.11836 | ¥1,118.36 |
2,500 | ¥1.08301 | ¥2,707.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.87772 | ¥8,777.20 |
30,000 | ¥0.87604 | ¥26,281.20 |