120534-1 | ||
---|---|---|
DigiKey Part Number | A108837TR-ND - Tape & Reel (TR) A108837CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 120534-1 | |
Description | CONN PLUG 64POS SMD GOLD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 120534-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 13mm, 15mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.56000 | ¥73.56 |
10 | ¥64.07400 | ¥640.74 |
25 | ¥62.38760 | ¥1,559.69 |
50 | ¥60.70320 | ¥3,035.16 |
100 | ¥56.99340 | ¥5,699.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥56.12935 | ¥22,451.74 |
800 | ¥52.78836 | ¥42,230.69 |
1,200 | ¥47.10858 | ¥56,530.30 |