1116695-1 | |
---|---|
DigiKey Part Number | 1116695-1-ND |
Manufacturer | |
Manufacturer Product Number | 1116695-1 |
Description | FACEPLATE SNGL GANG 3PORT ALMOND |
Customer Reference | |
Detailed Description | 3 Port Faceplate Almond Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 3 | |
Port Direction | Straight | |
Color | Almond | |
Features | Mounting Hardware | |
For Use With/Related Products | SL Series, MT-RJ Series | |
Length | - | |
Width | - | |
Depth | - | |
Material | - | |
Material Flammability Rating | - | |
Base Product Number |