1064524-1 | ||
---|---|---|
DigiKey Part Number | A101899-ND | |
Manufacturer | ||
Manufacturer Product Number | 1064524-1 | |
Description | CBL ASSY SSMT JACK-JACK 3.937" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SSMT to SSMT 3.937" (100.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1064524-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SSMT to SSMT | |
1st Connector | SSMT Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SSMT Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.46000 | ¥120.46 |
10 | ¥117.90700 | ¥1,179.07 |
25 | ¥114.77560 | ¥2,869.39 |
50 | ¥109.12980 | ¥5,456.49 |
100 | ¥98.46770 | ¥9,846.77 |
250 | ¥97.84092 | ¥24,460.23 |
500 | ¥85.29704 | ¥42,648.52 |
1,000 | ¥84.66987 | ¥84,669.87 |