1055687-1 | ||
---|---|---|
DigiKey Part Number | A101891-ND | |
Manufacturer | ||
Manufacturer Product Number | 1055687-1 | |
Description | CONN OSMT RCPT STR 50 OHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | OSMT Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder, Microstrip | |
Datasheet | Datasheet | |
EDA/CAD Models | 1055687-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder, Microstrip | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.28000 | ¥32.28 |
10 | ¥28.74700 | ¥287.47 |
100 | ¥25.52040 | ¥2,552.04 |
1,000 | ¥20.97328 | ¥20,973.28 |