104891-1 | ||
---|---|---|
DigiKey Part Number | 104891-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 104891-1 | |
Description | CONN TERMINATE COVER 10POS .050 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For AMPMODU 50/50 Grid Series | |
EDA/CAD Models | 104891-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 10 | |
For Use With/Related Products | AMPMODU 50/50 Grid Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.85703 | ¥64,285.15 |