102681-5 | ||
---|---|---|
DigiKey Part Number | 102681-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 102681-5 | |
Description | CONN COVER FRONT 20POS POLAR.100 | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 102681-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 20 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | Latch Lock | |
Base Product Number |