102681-2 | ||
---|---|---|
DigiKey Part Number | 102681-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 102681-2 | |
Description | CONN COVER FRONT 14POS POLAR.100 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 102681-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 14 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.37000 | ¥23.37 |
10 | ¥20.80200 | ¥208.02 |
100 | ¥18.79320 | ¥1,879.32 |
1,000 | ¥15.20323 | ¥15,203.23 |
5,000 | ¥13.40837 | ¥67,041.85 |