102541-3 | |
---|---|
DigiKey Part Number | A28721-ND |
Manufacturer | |
Manufacturer Product Number | 102541-3 |
Description | CONN COVER FRONT 10POS MT .100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 10 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.93000 | ¥22.93 |
10 | ¥20.39400 | ¥203.94 |
25 | ¥20.28720 | ¥507.18 |
50 | ¥20.07980 | ¥1,003.99 |
100 | ¥18.31690 | ¥1,831.69 |