102540-3 | |
---|---|
DigiKey Part Number | 102540-3-ND |
Manufacturer | |
Manufacturer Product Number | 102540-3 |
Description | CONN COVER FRONT 10POS POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 102540-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 10 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.29000 | ¥12.29 |
10 | ¥11.51800 | ¥115.18 |
25 | ¥11.09040 | ¥277.26 |
50 | ¥10.98240 | ¥549.12 |
100 | ¥9.91090 | ¥991.09 |
250 | ¥9.58948 | ¥2,397.37 |
500 | ¥8.73224 | ¥4,366.12 |
1,000 | ¥7.82155 | ¥7,821.55 |
2,500 | ¥7.28584 | ¥18,214.60 |