102536-3 | |
---|---|
DigiKey Part Number | A28737-ND |
Manufacturer | |
Manufacturer Product Number | 102536-3 |
Description | CONN COVER BACK 10POS MT .100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPMODU MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 102536-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 10 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥4.69900 | ¥46.99 |
25 | ¥4.49520 | ¥112.38 |
50 | ¥4.43240 | ¥221.62 |
100 | ¥3.87270 | ¥387.27 |
250 | ¥3.72760 | ¥931.90 |
500 | ¥3.64582 | ¥1,822.91 |