1-965261-1 | ||
---|---|---|
DigiKey Part Number | A126680-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-965261-1 | |
Description | CONN PLUG HSG 4POS 5.00MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-965261-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.60300 | ¥86.03 |
100 | ¥7.40400 | ¥740.40 |
1,500 | ¥5.84287 | ¥8,764.30 |
6,000 | ¥5.28257 | ¥31,695.42 |
10,500 | ¥4.95290 | ¥52,005.45 |