1-964575-7 | ||
---|---|---|
DigiKey Part Number | 1-964575-7-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-964575-7 | |
Description | PCB RAHMEN 7P | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Frame For PC Board | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-964575-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Frame | |
For Use With/Related Products | PC Board | |
Number of Positions | 7 | |
Features | - | |
Material | Plastic, PBT | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥2.83736 | ¥45,397.76 |