1-962340-1 | ||
---|---|---|
DigiKey Part Number | A122571-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-962340-1 | |
Description | CONN PLUG HSG 4POS 5.00MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-962340-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.72000 | ¥10.72 |
10 | ¥9.99100 | ¥99.91 |
100 | ¥8.59710 | ¥859.71 |
1,700 | ¥6.78473 | ¥11,534.04 |
5,100 | ¥6.13416 | ¥31,284.22 |
10,200 | ¥5.75135 | ¥58,663.77 |