1-926519-2 | |
---|---|
DigiKey Part Number | 1-926519-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-926519-2 |
Description | KEYING PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For AMPMODU Mod IV Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-926519-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | AMPMODU Mod IV Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥2.32448 | ¥34,867.20 |