1-863701-0

DigiKey Part Number
1-863701-0-ND
Manufacturer
Manufacturer Product Number
1-863701-0
Description
LGH-1 PLUG TO CBL 16AWG 18.50"
Customer Reference
Detailed Description
16 AWG LGH-1 Plug to Cable (Round) Unshielded 18.50" (469.900mm)
Datasheet
 Datasheet
EDA/CAD Models
1-863701-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
LGH-1 Plug to Cable (Round)
Length
18.50" (469.900mm)
Voltage
20 kV
Barrel Depth
0.88" (22.35mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Base Product Number