1-829261-6 | ||
---|---|---|
DigiKey Part Number | A122774-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-829261-6 | |
Description | CONN D-SUB HD FEMALE SCREW LOCK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series HD | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-829261-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HD | |
Features | - | |
Length - Threaded Portion Below Head | 0.559" (14.20mm) | |
Length - Below Head | 0.559" (14.20mm) | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.34000 | ¥19.34 |
10 | ¥17.25700 | ¥172.57 |
100 | ¥15.58910 | ¥1,558.91 |
2,500 | ¥11.64836 | ¥29,120.90 |
5,000 | ¥11.12287 | ¥55,614.35 |