1-828102-1 | ||
---|---|---|
DigiKey Part Number | A122568-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-828102-1 | |
Description | CONN D-SUB FEMALE SCREW LOCK | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Front Panel Mount Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-828102-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Front Panel Mount Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.382" (9.70mm) | |
Length - Below Head | 0.382" (9.70mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.83000 | ¥12.83 |
10 | ¥11.99100 | ¥119.91 |
25 | ¥11.54440 | ¥288.61 |
50 | ¥11.43360 | ¥571.68 |
100 | ¥10.31890 | ¥1,031.89 |
250 | ¥9.98376 | ¥2,495.94 |
500 | ¥9.09148 | ¥4,545.74 |
1,000 | ¥8.14319 | ¥8,143.19 |
2,500 | ¥7.58548 | ¥18,963.70 |