1-828101-1 | ||
---|---|---|
DigiKey Part Number | 1-828101-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-828101-1 | |
Description | CONN D-SUB FEMALE SCREW LOCK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Front Panel Mount Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-828101-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Front Panel Mount Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.382" (9.70mm) | |
Length - Below Head | 0.382" (9.70mm) | |
Thread Size | M3 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.84400 | ¥128.44 |
100 | ¥11.45310 | ¥1,145.31 |
2,500 | ¥8.47923 | ¥21,198.07 |
5,000 | ¥8.22613 | ¥41,130.65 |
10,000 | ¥7.83142 | ¥78,314.20 |