1-750877-7 | |
---|---|
DigiKey Part Number | A23682-ND |
Manufacturer | |
Manufacturer Product Number | 1-750877-7 |
Description | CONN TERM COVER 68POS .050 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Terminating Cover For AMPLIMITE Series 0.050 III |
Datasheet | Datasheet |
EDA/CAD Models | 1-750877-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminating Cover | |
For Use With/Related Products | AMPLIMITE Series 0.050 III | |
Features | - | |
Number of Positions | 68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.17289 | ¥13,172.89 |