1-66473-9 | ||
---|---|---|
DigiKey Part Number | A128125-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-66473-9 | |
Description | CONN SOCKET GOLD WIRE WRAP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Wire Wrap Signal, Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-66473-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
10 | ¥9.44700 | ¥94.47 |
100 | ¥8.13070 | ¥813.07 |
1,000 | ¥6.41656 | ¥6,416.56 |
5,000 | ¥5.80131 | ¥29,006.55 |
10,000 | ¥5.43927 | ¥54,392.70 |