1-641106-8 | ||
---|---|---|
DigiKey Part Number | 1-641106-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-641106-8 | |
Description | CONN DUST COVER 18POS .156 | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MTA-156 Series | |
Number of Positions | 18 | |
Features | - | |
Material | Polyester | |
Color | Natural | |
Base Product Number |