1-556127-3 | ||
---|---|---|
DigiKey Part Number | 1-556127-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-556127-3 | |
Description | CABLE PWR-PWR 8WIRE 10.67' | |
Customer Reference | ||
Detailed Description | Cable Power Contacts to Power Contacts 8 Line 10.67' (3.25m) 128" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 8 | |
Cable Length - Unexposed | 10.67' (3.25m) 128" | |
Features | - | |
Base Product Number |