1-532447-2 | ||
---|---|---|
DigiKey Part Number | A130948-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-532447-2 | |
Description | CONN HEADER HD 225POS PCB | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 225 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-532447-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 225 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.82000 | ¥466.82 |
10 | ¥453.69400 | ¥4,536.94 |
26 | ¥433.97077 | ¥11,283.24 |
50 | ¥420.81840 | ¥21,040.92 |
100 | ¥417.53160 | ¥41,753.16 |