1-520424-2 | ||
---|---|---|
DigiKey Part Number | A122743-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-520424-2 | |
Description | CONN PLUG 6POS SDL 24-26AWG RND | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | SDL, Plug Modular Connector 6 Positions Position Unshielded Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-520424-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SDL, Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 6 Positions | |
Features | Keyed | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 0.855" (21.72mm) | |
Color | Clear, Gray | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 30V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.82000 | ¥44.82 |
10 | ¥39.24900 | ¥392.49 |
100 | ¥35.14010 | ¥3,514.01 |
1,000 | ¥29.18078 | ¥29,180.78 |