1-5175472-1 | ||
---|---|---|
DigiKey Part Number | A119272-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-5175472-1 | |
Description | CONN BTB HD PLUG 120P R/A SOLDER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 120 Position Plug Connector Board to Board, High Density Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-5175472-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, High Density | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥77.98034 | ¥77,980.34 |