1-502128-3 | |
---|---|
DigiKey Part Number | 1-502128-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-502128-3 |
Description | STRAIN RELIEF FOR OPTIMATE ST |
Customer Reference | |
Detailed Description | Connector Strain Relief For OPTIMATE ST Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
For Use With/Related Products | OPTIMATE ST Connectors | |
Specifications | Straight, 2.14" (54.30mm) Length | |
Material | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |