1-487937-0 | |
---|---|
DigiKey Part Number | 1-487937-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-487937-0 |
Description | CONN FFC RCPT HSG 10POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 10Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-487937-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
FFC, FCB Thickness | 0.05-0.08mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 100 V | |
Housing Material | Polyester | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.08000 | ¥45.08 |
10 | ¥39.49700 | ¥394.97 |
25 | ¥38.46480 | ¥961.62 |
50 | ¥37.63640 | ¥1,881.82 |
100 | ¥35.36070 | ¥3,536.07 |
250 | ¥35.15428 | ¥8,788.57 |
500 | ¥32.87966 | ¥16,439.83 |
1,000 | ¥29.36426 | ¥29,364.26 |
2,500 | ¥27.29630 | ¥68,240.75 |