1-487769-4 | ||
---|---|---|
DigiKey Part Number | A112291-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-487769-4 | |
Description | CONN FFC RCPT HSG 16POS 2.54MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 16Pos 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-487769-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.99000 | ¥10.99 |
10 | ¥10.29600 | ¥102.96 |
100 | ¥8.85950 | ¥885.95 |
1,000 | ¥6.99190 | ¥6,991.90 |
5,000 | ¥6.32141 | ¥31,607.05 |
10,000 | ¥5.92692 | ¥59,269.20 |