Connector Header Through Hole 2 position 0.400" (10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.400" (10.16mm)
1-353080-2
1-353080-2

1-353080-2

DigiKey Part Number
A29658-ND
Manufacturer
Manufacturer Product Number
1-353080-2
Description
CONN HEADER VERT 2POS 10.16MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
1-353080-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.150" (3.81mm)
Mfr
Insulation Height
1.260" (32.00mm)
Series
Contact Shape
Rectangular
Packaging
Bulk
Contact Finish - Mating
Gold or PdNi +Gold
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Tab
Insulation Material
Thermoplastic, Polyester, Glass Filled
Pitch - Mating
Features
Board Lock
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Ingress Protection
IP20
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
30A
Mounting Type
Voltage Rating
630V
Termination
Solder
Applications
General Purpose, Industrial
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,237
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.29000¥59.29
16¥48.76063¥780.17
112¥42.50277¥4,760.31
512¥38.18248¥19,549.43
1,008¥36.40222¥36,693.44
Manufacturers Standard Package