1-350779-1 | |
---|---|
DigiKey Part Number | A127921-ND |
Manufacturer | |
Manufacturer Product Number | 1-350779-1 |
Description | CONN PLUG HSG 4POS BROWN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥5.17900 | ¥51.79 |
25 | ¥5.16160 | ¥129.04 |
50 | ¥4.98720 | ¥249.36 |
100 | ¥4.18160 | ¥418.16 |
250 | ¥3.92004 | ¥980.01 |
500 | ¥3.70226 | ¥1,851.13 |
1,000 | ¥3.24486 | ¥3,244.86 |
2,500 | ¥3.07066 | ¥7,676.65 |