1-350006-2 | ||
---|---|---|
DigiKey Part Number | 1-350006-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1-350006-2 | |
Description | CONTACT NON-GEND QC OR SLDR TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Contact Quick Connect or Solder Non-Gendered Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Quick Connect or Solder | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.31299 | ¥36,564.95 |