1-338088-6 | ||
---|---|---|
DigiKey Part Number | A98534TR-ND - Tape & Reel (TR) A98534CT-ND - Cut Tape (CT) A98534DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-338088-6 | |
Description | CONN MOD JACK 8P8C VERT UNSHLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-338088-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.56668 | ¥3,641.67 |
500 | ¥13.24988 | ¥6,624.94 |
1,250 | ¥11.85082 | ¥14,813.53 |
2,500 | ¥10.94556 | ¥27,363.90 |
6,250 | ¥10.45179 | ¥65,323.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.22000 | ¥18.22 |
10 | ¥16.21300 | ¥162.13 |
25 | ¥16.12960 | ¥403.24 |
50 | ¥15.96560 | ¥798.28 |
100 | ¥14.64880 | ¥1,464.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.34100 | ¥193.41 |
25 | ¥18.51720 | ¥462.93 |
50 | ¥18.10480 | ¥905.24 |
100 | ¥17.28230 | ¥1,728.23 |