1-321828-0 | ||
---|---|---|
DigiKey Part Number | A110957TR-ND - Tape & Reel (TR) A110957CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-321828-0 | |
Description | CONN RING D-SHAPE 12-14AWG #10 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 12-14 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.038" (0.97mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.685" (17.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥8.16800 | ¥81.68 |
25 | ¥7.81200 | ¥195.30 |
50 | ¥7.70360 | ¥385.18 |
100 | ¥6.73250 | ¥673.25 |
250 | ¥6.48012 | ¥1,620.03 |
500 | ¥6.12006 | ¥3,060.03 |
1,000 | ¥5.29207 | ¥5,292.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.09196 | ¥12,729.90 |
5,000 | ¥4.94219 | ¥24,710.95 |
12,500 | ¥4.63376 | ¥57,922.00 |