1-293300-1 | |
---|---|
DigiKey Part Number | A117219-ND |
Manufacturer | |
Manufacturer Product Number | 1-293300-1 |
Description | CONN BUS BAR FOR 7.5MM CONNECTOR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Bus Bar For 7.5mm Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-293300-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | 7.5mm Connector | |
Specifications | 2 Positions, Flange, Keying LV-2 | |
Material | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
960 | ¥16.04169 | ¥15,400.02 |