1-2834049-4 | ||
---|---|---|
DigiKey Part Number | A124489-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2834049-4 | |
Description | REC MOD, 2P LATCHED POKE-IN WTW | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position Receptacle Cable/Wire to Cable/Wire Poke-In | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2834049-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Red | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 3A, 8A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.89000 | ¥28.90 |
500 | ¥2.04824 | ¥1,024.12 |
1,000 | ¥1.79522 | ¥1,795.22 |
5,000 | ¥1.60242 | ¥8,012.10 |
10,000 | ¥1.49113 | ¥14,911.30 |