1-282837-0 | ||
---|---|---|
DigiKey Part Number | A134899-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-282837-0 | |
Description | TERM BLK 10P SIDE ENT 5.08MM PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-282837-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥28.69200 | ¥286.92 |
100 | ¥25.47440 | ¥2,547.44 |
1,000 | ¥20.93597 | ¥20,935.97 |