1-282834-0 | |
---|---|
DigiKey Part Number | A98074-ND |
Manufacturer | |
Manufacturer Product Number | 1-282834-0 |
Description | TERM BLK 10P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282834-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.18000 | ¥93.18 |
10 | ¥84.24400 | ¥842.44 |
25 | ¥82.01480 | ¥2,050.37 |
50 | ¥78.89520 | ¥3,944.76 |
100 | ¥73.10100 | ¥7,310.10 |
250 | ¥72.65504 | ¥18,163.76 |
500 | ¥69.98058 | ¥34,990.29 |
1,000 | ¥62.40311 | ¥62,403.11 |