1-281839-2 | |
---|---|
DigiKey Part Number | 1-281839-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-281839-2 |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-281839-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.59000 | ¥7.59 |
10 | ¥7.20200 | ¥72.02 |
25 | ¥6.88800 | ¥172.20 |
50 | ¥6.79200 | ¥339.60 |
100 | ¥5.93590 | ¥593.59 |
250 | ¥5.71340 | ¥1,428.35 |
500 | ¥5.39600 | ¥2,698.00 |
1,000 | ¥4.66597 | ¥4,665.97 |
2,500 | ¥4.31677 | ¥10,791.92 |