1-281839-0 | |
---|---|
DigiKey Part Number | A122721-ND |
Manufacturer | |
Manufacturer Product Number | 1-281839-0 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-281839-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥6.58300 | ¥65.83 |
500 | ¥4.70110 | ¥2,350.55 |
1,000 | ¥4.12033 | ¥4,120.33 |
5,000 | ¥3.59491 | ¥17,974.55 |
10,000 | ¥3.42242 | ¥34,224.20 |