1-2383945-0 | |
---|---|
DigiKey Part Number | 17-1-2383945-0TR-ND - Tape & Reel (TR) 17-1-2383945-0CT-ND - Cut Tape (CT) 17-1-2383945-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2383945-0 |
Description | TERMI-BLOK SMD MOUNT 180_10P_3.8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2383945-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
10 | ¥29.70300 | ¥297.03 |
25 | ¥29.55240 | ¥738.81 |
50 | ¥29.24860 | ¥1,462.43 |
100 | ¥26.36930 | ¥2,636.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥48.27843 | ¥14,483.53 |
600 | ¥45.40485 | ¥27,242.91 |
1,500 | ¥40.51951 | ¥60,779.26 |