1-2363929-3 | ||
---|---|---|
DigiKey Part Number | 17-1-2363929-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2363929-3 | |
Description | CBL ASSY SSL N BRACKT MNT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Socket, 7 Position To Wire Leads Multiple, Individual 10.83" (275.0mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2363929-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | Socket, 7 Position | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 10.83" (275.0mm) | |
Features | Bracket Mount, Dimming | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.05000 | ¥195.05 |
10 | ¥160.97700 | ¥1,609.77 |
25 | ¥149.62360 | ¥3,740.59 |
50 | ¥141.36820 | ¥7,068.41 |
100 | ¥138.27250 | ¥13,827.25 |
250 | ¥137.24092 | ¥34,310.23 |
500 | ¥132.08150 | ¥66,040.75 |