1-2351052-5 | ||
---|---|---|
DigiKey Part Number | 17-1-2351052-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2351052-5 | |
Description | LGA4677 E1 CARRIER -E1A (W/O SHI | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Chip Carrier For LGA 4677 Sockets | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Chip Carrier | |
For Use With/Related Products | LGA 4677 Sockets | |
Body Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.11000 | ¥117.11 |
10 | ¥114.66800 | ¥1,146.68 |
25 | ¥111.61800 | ¥2,790.45 |
50 | ¥106.12860 | ¥5,306.43 |
100 | ¥95.75960 | ¥9,575.96 |
250 | ¥95.14968 | ¥23,787.42 |
500 | ¥82.95102 | ¥41,475.51 |
1,000 | ¥82.34108 | ¥82,341.08 |