1-2343404-1 | ||
---|---|---|
DigiKey Part Number | 17-1-2343404-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2343404-1 | |
Description | MODULE ASSY,80MM LUMAWISE S,KEYE | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 4 Position Base - Panel Mount Board to Cable/Wire Poke-In | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2343404-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Base - Panel Mount | |
Number of Positions | 4 | |
Mounting Type | PCB | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Gray | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.72000 | ¥93.72 |
10 | ¥81.43800 | ¥814.38 |