1-2316109-6 | |
---|---|
DigiKey Part Number | 17-1-2316109-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316109-6 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316109-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.06000 | ¥5.06 |
10 | ¥4.84700 | ¥48.47 |
25 | ¥4.83000 | ¥120.75 |
50 | ¥4.66780 | ¥233.39 |
180 | ¥3.91356 | ¥704.44 |
360 | ¥3.66894 | ¥1,320.82 |
540 | ¥3.58870 | ¥1,937.90 |