1-2314291-2 | ||
---|---|---|
DigiKey Part Number | A126949-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2314291-2 | |
Description | SENSOR HUM/LGT/MOT/TEMP I2C OUT | |
Customer Reference | ||
Detailed Description | Humidity, Light, Motion, Temperature Sensor I2C Output | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2314291-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Humidity, Light, Motion, Temperature | |
Output Type | I2C | |
Operating Temperature | -5°C ~ 50°C | |
Base Product Number |