1-2308298-4 | ||
---|---|---|
DigiKey Part Number | A125340-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2308298-4 | |
Description | QL-SET FOR VAR. E LATCH PIN WITH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Connector Qlock Post For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Qlock Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.11000 | ¥74.11 |
10 | ¥64.61400 | ¥646.14 |
25 | ¥62.91200 | ¥1,572.80 |
50 | ¥61.21180 | ¥3,060.59 |
100 | ¥57.47030 | ¥5,747.03 |
250 | ¥57.13064 | ¥14,282.66 |
500 | ¥53.72990 | ¥26,864.95 |
1,000 | ¥47.94877 | ¥47,948.77 |